Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
15 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.370 | 
| 5+ | CHF 7.090 | 
| 10+ | CHF 6.750 | 
| 20+ | CHF 6.520 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-65-2
Order Code2834093
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating30A
Jaw Opening Max19mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Fully insulated, UL Listed crocodile clip.
- Connection is a 4mm banana
 - Compatible with shrouded, unshrouded or retractable plugs
 - Nickel-plated steel construction
 - 1,000V CAT II
 - Length: 84mm
 
Applications
Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
30A
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015573