Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 11.080 | 
| 5+ | CHF 10.020 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5231-A-4-0
Order Code3228829
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial4"
Lead Length - Metric101.6mm
Insulator ColourBlack
Current Rating10A
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BNC female breakout to insulated BU-30 crocodile clips.
- Constructed with 20AWG (41/36) tinned copper wire with PVC insulation rated to 105°C
- Tarnish resistant brass plated BNC female body and gold plated brass BNC female contact
- ABS housing, nickel-plated steel BU-30 clip
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
4"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
101.6mm
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154