Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-5030-C-12-0
Order Code2114491
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clip
Voltage Rating300Vrms
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric304.8mm
Lead Length - Imperial12"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
300Vrms
Insulator Colour
Black, Red
Lead Length - Imperial
12"
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649