Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.300 |
| 5+ | CHF 11.600 |
| 10+ | CHF 10.850 |
| 20+ | CHF 10.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4062-N-39-0
Order Code3932464
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial39"
Lead Length - Metric990.6mm
Insulator ColourBlack
Current Rating20A
Voltage Rating1kV
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Threaded test probe to banana
- 4mm right angle, shrouded banana plug
- Uses 18AWG (65/36) UL 1855, with a flexible PVC jacket
- 39" length and black insulation
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
39"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
990.6mm
Current Rating
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0323