Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-25C
Order Code2834067
Product RangeBU-25 Series
Technical Datasheet
1,145 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.710 |
| 5+ | CHF 4.520 |
| 10+ | CHF 4.290 |
| 20+ | CHF 4.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-25C
Order Code2834067
Product RangeBU-25 Series
Technical Datasheet
Connector TypeTest Clip
Current Rating75A
Jaw Opening Max19mm
Insulator Colour-
Product RangeBU-25 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-25C is a 19mm Automotive clip with teeth mesh on three sides of jaw. It is made of solid copper.
- Can be attached by crimp or screw connection
- Use BU-26 PVC insulator for this clip
- 76.2 mm L x 16.5 mm W
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
19mm
Product Range
BU-25 Series
Current Rating
75A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-25C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216