Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.380 |
5+ | CHF 19.870 |
10+ | CHF 19.360 |
20+ | CHF 17.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-21434-0
Order Code3932520
Technical Datasheet
Accessory TypeInsulated Long Reach Plunger Grabber
For Use WithShrouded, Unshrouded, Retractable 4mm Banana Plugs
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-21434-0 is a fully-insulated grabber designed to safely interact with electrical circuits while keeping the operator's hands away from live circuits. Can connect to shrouded, unshrouded, or retractable 4mm banana plugs.
- Overall length 6.1” (155mm), maximum jaw spread = 0.7” (18mm)
- 10A, 1KV CAT III rated
- Black grabber
Technical Specifications
Accessory Type
Insulated Long Reach Plunger Grabber
Product Range
-
For Use With
Shrouded, Unshrouded, Retractable 4mm Banana Plugs
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022