Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-24-2
Order Code3932511
Product RangeBU-2030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.450 |
| 5+ | CHF 7.970 |
| 10+ | CHF 7.450 |
| 20+ | CHF 7.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2030-A-24-2
Order Code3932511
Product RangeBU-2030 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourRed
Current Rating5A
Voltage Rating-
Product RangeBU-2030 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-2030-A-24-2 is a BU-2030-A test lead with an overmolded, stackable, 4mm banana plug to a standard, insulated alligator clip. Constructed with 20 AWG, PVC-jacketed test lead wire and has colormatching overmold and insulator.
- 24” length
- 5A, 300V rated
- Nickel-plated phosphor bronze, polypropylene overmould
- Red colour
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
609.6mm
Current Rating
5A
Product Range
BU-2030 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017