Print Page
Image is for illustrative purposes only. Please refer to product description.
2,380 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.375 |
100+ | CHF 0.279 |
500+ | CHF 0.250 |
1000+ | CHF 0.204 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190340005
Order Code4143328
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter3.99mm
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Vinyl
Bullet Diameter
3.99mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536