Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.130 |
5+ | CHF 20.930 |
10+ | CHF 19.890 |
20+ | CHF 19.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-21.020-1.2M
Order Code4399565
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs, Shrouded x 2
Lead Length - Imperial3.94ft
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating500V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AI-21.020-1.2M is an insulated BNC male connector that breaks out to 2 shrouded & stackable 4mm banana connectors.
- Brass, nickel plated body, PA (nylon) insulation, PVC jacket
- CAT I 500V, CAT II 150V voltage rating, 3A current rating
- 1.2m cable length
- Black and red colour cable
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.94ft
Insulator Colour
Black, Red
Voltage Rating
500V
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
4mm Stackable Banana Plugs, Shrouded x 2
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068