Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.860 |
| 5+ | CHF 17.990 |
| 10+ | CHF 17.080 |
| 20+ | CHF 16.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-21.010-1.2M
Order Code4399564
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs, Shrouded x 2
Lead Length - Imperial3.94ft
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating500V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AI-21.010-1.2M is an insulated BNC male connector that breaks out to 2 shrouded 4mm banana connectors.
- Brass, nickel plated body, PA (nylon) insulation, PVC jacket
- CAT I 500V, CAT II 150V voltage rating, 3A current rating
- 1.2m cable length
- Black and red colour cable
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.94ft
Insulator Colour
Black, Red
Voltage Rating
500V
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
4mm Stackable Banana Plugs, Shrouded x 2
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068