Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.390 |
5+ | CHF 28.880 |
10+ | CHF 21.500 |
25+ | CHF 21.070 |
50+ | CHF 20.650 |
Product Information
Product Overview
MPM3690-30 is a dual 18A output DC/DC output power module which offers a complete power solution with excellent load and line regulation. The MPM3690-30 supports a 4V to 16V input voltage (VIN) range and a 0.6V to 3.3V output voltage (VOUT) range. The voltage of the MPM3690-30’s two outputs can be set separately by a single resistor per output. The MPM3690-30 is also pin-compatible with the MPM3690-20A/B (dual 13A or single 26A) and the MPM3690-50A/B (dual 25A or single 50A) power modules. The MPM3690-30 adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. The MPM3690-30 integrates monolithic DC/DC converter, power inductor and other passive components, and is available in a BGA (16mmx16mmx5.18mm) package. Applications includes telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.
- 3.2V to 16V input voltage range with external 3.3V VCC bias
- Ultra-fast transient enabled by constant-on-time (COT) control
- Adjustable switching frequency
- Adjustable soft-start time
- Overcurrent and overvoltage protection
- Differential remote sense for both output channels
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
BGA-144, Module
16V
BGA
18A
3.3V
-
MPM3690-30 Series
4V
2 Output
144Pins
600mV
800kHz
125°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate