Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.520 |
10+ | CHF 3.950 |
25+ | CHF 3.280 |
50+ | CHF 2.940 |
100+ | CHF 2.710 |
250+ | CHF 2.540 |
500+ | CHF 2.400 |
Product Information
Product Overview
MP86992 is a 16V, 50A, Intelli-Phase™ solution in a LGA package. It is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves 50A of continuous output current over a wide input supply range. The MP86992 takes a monolithic IC approach that drives up to 50A of current per phase. The integration of drivers and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. It can operate from 100KHz to 3MHz. The device offers many features to simplify system design. The MP86992 works with controllers with a tri-state PWM signal and comes with an accurate current sense to monitor the inductor current and temperature sense to report the junction temperature. The device is ideal for server applications where efficiency and small size are a premium. Applications includes server core voltage, graphic card core regulators and power modules.
- Wide 3V to 16V operating input range
- Accu-Sense™ current sense
- Temperature sense
- Accepts tri-state PWM signal
- Current-limit protection
- Overtemperature protection (OTP)
- Fault reporting
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3V
50A
-
41Pins
-
No SVHC (19-Jan-2021)
16V
-
LGA
3MHz
MP86992
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate