Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.950 |
10+ | CHF 2.640 |
25+ | CHF 2.390 |
50+ | CHF 2.140 |
100+ | CHF 1.880 |
250+ | CHF 1.730 |
500+ | CHF 1.570 |
Product Information
Product Overview
MP86936 Intelli-Phase™ solution with integrated driver and HS-FETs/LS-FETs. It is a monolithic half-bridge IntelliPhase™ solution with built-in internal power MOSFETs and gate drivers. It achieves 60A of continuous output current across a wide input supply range. The MP86936 utilizes a monolithic IC approach to drive up to 60A per phase. Integrated drivers and MOSFETs provide high efficiency by optimizing dead time and reducing parasitic inductance. This device works with controllers with a tri-state PWM signal, and can operate at frequencies from 100KHz to 3MHz. Features to simplify system design include an accurate current sense (Accu-SenseTM) to monitor the inductor current, and temperature sense to report the junction temperature. The MP86936 is ideal for server applications where efficiency and small size are at a premium. It is available in a very small TQFN-23 (3mmx6mm) package. Applications include server core voltage, graphic card core regulators and power modules.
- Wide 3V to 16V operating input range
- Accu-Sense™ current sense
- Accepts tri-state PWM signal
- Current-limit protection
- Overtemperature protection (OTP)
- Fault reporting
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3V
60A
-
23Pins
-
No SVHC (19-Jan-2021)
16V
-
TQFN
3MHz
MP86936
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate