Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6919GS-P
Order Code3523910
Technical Datasheet
139 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.160 |
| 10+ | CHF 2.750 |
| 25+ | CHF 2.680 |
| 50+ | CHF 2.320 |
| 100+ | CHF 1.960 |
| 250+ | CHF 1.750 |
| 500+ | CHF 1.550 |
| 1000+ | CHF 1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6919GS-P
Order Code3523910
Technical Datasheet
IC FunctionIdeal Diode Controller
Supply Voltage Min4.5V
Supply Voltage Max13V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- CCM/DCM flyback ideal diode with Integrated 100V/13mohm MOSFETin 8 pin SOIC package
- Fast turn-off, intelligent rectifier for flyback converter
- Integrated 100V/13mohm MOSFET
- Wide output range down to 0V
- Does not require auxiliary winding for high-side or low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- 110µA quiescent current
- Supports DCM, CCM and quasi-resonant operations
- Higher efficiency and power density than a diode rectifier
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Function
Ideal Diode Controller
Supply Voltage Max
13V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001