Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5022AGQV-P
Order Code3358213
Technical Datasheet
1,209 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.680 |
| 10+ | CHF 5.480 |
| 25+ | CHF 5.350 |
| 50+ | CHF 4.910 |
| 100+ | CHF 4.730 |
| 250+ | CHF 4.660 |
| 500+ | CHF 2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5022AGQV-P
Order Code3358213
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min8V
Supply Voltage Max16V
IC Case / PackageQFN
No. of Pins22Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Hot swap protection device with current monitoring in 22 pin QFN package
- Integrated 3mohm power FET
- Adjustable current limit
- Output current measurement
- ±3% current monitor accuracy (6A<lt/>Io<lt/>12A)
- Fast response (<lt/>200ns) for short protection
- PG detector and FLTB indication, PG assert low at VIN=0
- Damaged MOSFET detection, external soft-start
- Under/over voltage lockout, thermal protection
- Programmable LOADEN blanking time
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
16V
No. of Pins
22Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
8V
IC Case / Package
QFN
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181