Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.500 |
10+ | CHF 2.250 |
25+ | CHF 1.920 |
50+ | CHF 1.740 |
100+ | CHF 1.550 |
250+ | CHF 1.370 |
500+ | CHF 1.250 |
1000+ | CHF 1.130 |
Product Information
Product Overview
MP2721GRH-0000-P is a 5A, 1-cell, I²C-controlled NVDC buck charger. It is highly integrated, switch mode battery management device for single cell Li-ion or Li-polymer batteries. The narrow voltage DC (NVDC) power management structure provides a low-impedance power path that optimizes charging efficiency, reduces battery charging time, and extends battery life during discharging. The device input source type identification algorithm supports USB battery charging specification 1.2 (BC1.2) and non-standard adapter detection. The I²C interface offers complete operating control, including charging parameter programming and status/interrupt monitoring. It supports fully customizable JEITA profile with programmable temperature windows and actions. Typical applications are general ≤15W USB applications, Bluetooth headphones, Bluetooth speakers, Point-of-Sale (POS) terminals, portable cameras.
- Supports USB BC1.2 and non-standard adapters, 26V sustainable input voltage (VIN)
- Minimum VIN loop for maximum adapter power tracking
- Fully customizable JEITA profile, additional negative temperature coefficient (NTC) thermistor input
- Configurable die temperature regulation from 60°C to 120°C
- Complete charge and pre-charge safety timers, watchdog safety timer
- Configurable 750KHz to 1.5MHz switching frequency
- Integrated 15mohm low-RDS(ON) battery MOSFET with shipping and reset modes
- I²C port for flexible system parameter setting and status reporting
- Down to 30mA termination current settings for wearable applications
- QFN-22 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Li-Ion, Li-Pol
4.6V
QFN
1Cells
125°C
-
16V
5A
22Pins
-40°C
Surface Mount
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate