Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.927 |
| 10+ | CHF 0.671 |
| 50+ | CHF 0.607 |
| 100+ | CHF 0.492 |
| 250+ | CHF 0.462 |
| 500+ | CHF 0.444 |
| 1000+ | CHF 0.412 |
Product Information
Product Overview
MP20073DH-LF-Z is a DDR memory termination regulator with the output voltage (VTT) and a buffered VTTREF outputs is a half of VREF. The VTT-LDO is a 2A sink/source tracking termination regulator. It is specifically designed for low-cost/low-external component count systems, where space is a premium. The MP20073 maintains a fast transient response only requiring 20µF (2x10µF) of ceramic output capacitance. The MP20073 supports Kelvin sensing functions. Typical applications include notebook DDR2/3 memory supply and termination voltage in ACPI compliant, active termination busses.
- VDDQ voltage range from 1.3V to 6V
- Up to 2A integrated sink/source linear regulator w/ VREF/2 divider reference for DDR termination
- Requires only 20µF ceramic output capacitance
- 3.3V drive voltage and thermal shutdown
- 1.3V input (VDDQ) helps reduce total power dissipation
- Integrated divider tracks VREF for VTT and VTTREF
- Kelvin sensing (VTTSEN), ±30mV accuracy for VTT and VTTREF
- Built-in soft-start, UVLO and OCL
- MSOP8E package
- Temperature range from -40°C to +85°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
DDR2, DDR3
1.3V
MSOP-EP
Surface Mount
85°C
MSL 1 - Unlimited
2A
6V
8Pins
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate