Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVM3690-30A-BF-00A
Order Code3922476
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVM3690-30A-BF-00A
Order Code3922476
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPM3690GBF-30A
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down (Buck) Module
Kit ContentsEvaluation Board MPM3690GBF-30A
Product Range-
Automotive Qualification Standard-
Product Overview
EVM3690-30A-BF-00A evaluation board is designed to demonstrate the capabilities of the MPM3690-30A, a fully integrated, high efficiency, synchronous, dual 18A output current, step-down power module. The MPM3690-30A adopts internally compensated constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The operating frequency can be set between 400kHz to 1MHz by connecting a resistor between fSET and AGND.
- Input voltage range (VIN) from 3.2V to 16V
- Output voltage (VOUT) of 1.2V at VIN = 3.2V to 16V, IOUT = 0A to 18A
- Maximum output current (IOUT) of 18A at VIN = 3.2V to 16V, VOUT = 1.2V
- 91.28% full load efficiency at VIN=12V/VOUT=1.2V/IOUT=18A/fSW=500KHz (only one channel is working)
- Peak efficiency of 92.96% at VIN=12V, VOUT=1.2V, IOU =10A, fSW=500KHz (only one channel is working)
- Default switching frequency of 500kHz
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Evaluation Board MPM3690GBF-30A
Automotive Qualification Standard
-
Silicon Core Number
MPM3690GBF-30A
Application Sub Type
Synchronous Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001