Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 77.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MP8833
Order Code3577658
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8833GD
Kit Application TypePower Management
Application Sub TypeThermoelectric Cooler Controller
Kit ContentsEval Board MP8833GD, EVKT-USBI2C-02 USB-I2C Communication Interface Device, USB/Ribbon Cables
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Evaluation kit for MP8833 monolithic thermoelectric cooler controller
- MP8833 provides TEC voltage/current limiting, and can be controlled through an I2C serial interface
- MP8833 has built-in internal power MOSFETs
Contents
EV8833 evaluation board (EV8833-D-01B), MP8833 IC, Communication interface with accessories (EVKT-USBI2C-02), USB to I2C communication interface, Ribbon cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8833GD, EVKT-USBI2C-02 USB-I2C Communication Interface Device, USB/Ribbon Cables
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP8833GD
Application Sub Type
Thermoelectric Cooler Controller
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001