Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-8843
Order Code3358293
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8843GG
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEval Board MP8843GG, USB to I2C Communication Interface, USB Cable, Ribbon Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- MP8843GG evaluation kit
- 6V, 3A, step-down switcher with an I2C control interface
- Contains MP8843GG evaluation board (EV8843-G-00A) and EVKT-USBI2C-02
- Tdrive-8843 USB flash drive that stores the GUI installation file and supplemental documents
Contents
MP8843 evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8843GG, USB to I2C Communication Interface, USB Cable, Ribbon Cable
Automotive Qualification Standard
-
Silicon Core Number
MP8843GG
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001