Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.360 |
5+ | CHF 8.350 |
Product Information
Product Overview
Linear hall effect current sensor evaluation board is designed to demonstrate the capabilities of the MCS1801 linear hall effect current sensor for AC and DC current sensing. The hall array is differential, which cancels out stray magnetic field. The output voltage (VOUT) is proportional to the primary applied current flowing through the primary conductor. The galvanic isolation between the primary conductive path pins and the sensor leads allow the device to take the place of optoisolators or other expensive isolation devices. The MCS1801 is available in a SOIC-8 package. Typical applications include motor controls, automotive systems, load detection, load management, switch-mode power supplies and overcurrent fault protections.
- 5V typical VCC supply voltage
- ±25A optimized primary current, 80mV/A typical sensitivity
- Differential hall array for external magnetic field cancellation
- 0.9mohm internal conductor resistance
- 100KHz maximum bandwidth
- 4μs minimum output rise time
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Evaluation Board
Linear Hall-Effect Current Sensor
No SVHC (19-Jan-2021)
MCS1801GS-25
Evaluation Board MCS1801GS-25
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate