Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.930 |
Product Information
Product Overview
EVBL9840-L-00A is an evaluation board designed to demonstrate the capabilities of the MP9840 and the MPQ9840. The evaluation board features an integrated MPS power inductor. The MP9840 is a configurable-frequency (350KHz to 2.5MHz), synchronous, step-down switch-mode converter with integrated, internal power MOSFETs. It can achieve up to 3.5A of highly efficient output current (IOUT) across a wide 3.3V to 36V input voltage (VIN) range, with current mode control for fast loop response. Advanced asynchronous modulation (AAM) mode achieves high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses. The EV9840-L-00A is a fully assembled and tested evaluation board that generates 3.3V of output voltage (VOUT) and up 3.5A of load current across the entire VIN range. Applications include automotive systems and industrial power systems.
- 2μA low shutdown current (ISD), 14μA sleep mode quiescent current (IQ), 3.3V out voltage (VOUT)
- 125mohm and 55mohm internal power MOSFETs
- Synchronous mode for high efficiency
- 350KHz to 2.5MHz configurable switching frequency (fSW)
- Selectable in-phase or 180° out-of-phase external SYNC clock
- Power good (PG) indication, configurable soft-start time (tSS), 80ns minimum on time
- Selectable forced continuous conduction mode (FCCM) and advanced asynchronous modulation (AAM) mode
- Low dropout (LDO) mode, thermal shutdown
- Overcurrent protection (OCP) with valley current detection and hiccup mode
- Optimized performance with MPS inductor MPL-AL6060 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP9840GL, MPQ9840GL
-
MP9840GL, MPQ9840GL
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate