Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.410 |
Product Information
Product Overview
EV3363-J-00A is an evaluation board designed to demonstrate the capabilities of the MP3363, a fixed-frequency converter that is ideal for low-to-high current boost applications. Current mode regulation and external compensation components allow the MP3363 control loop to be optimized across a wide variety of input voltages. The MP3363 supports analogue dimming and pulse-width modulation (PWM) dimming on same pin. An input PWM signal with dimming frequency below 2KHz initiates PWM dimming, while an input PWM signal with dimming frequency above 5KHz initiates analogue dimming. Soft start, cycle-by-cycle current limiting, and input undervoltage lockout (UVLO) protection prevent the sensitive external circuitry from being damaged or overstressed during start-up or potential overload current conditions. The MP3363 is available in a TSOT23-8 package. Applications include 2 AA power backlighting, LCD backlighting and general lighting.
- Wide 1.8V to 36V input voltage range
- 1A peak current limit, 0.5μA shutdown current
- Low 200mV feedback voltage (VFB)
- 200KHz to 2.2MHz configurable switching frequency (fSW)
- Internal 100mohm, 40V power switch
- Short FB to GND protection, soft start, thermal shutdown (TSD)
- Open/short LED protection
- Regulates the output voltage (VOUT) up to 36V, with efficiency as high as 95%
- Low 0.2V feedback voltage (VFB) offers higher efficiency in white LED driver applications
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
40mA
1.8V
MP3363GJ
Evaluation Board MP3363GJ
No SVHC (19-Jan-2021)
1Outputs
40V
36V
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate