Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.960 |
Product Information
Product Overview
The EV2174C-G-00A is used for demonstrating the performance of MPS s MP2174C, a low voltage high switching frequency step-down switcher with built in power MOSFETs. MP2174C provides up to 4A highly efficient output with constant-on-time control for fast loop response. The output voltage can be regulated as low as 0.6V. High power efficiency over a wide load range is achieved by scaling down the switching frequency at light load to reduce the switching related loss by constant on time control. Short circuit and thermal shutdown provides reliable, fault-tolerant operation. MP2174C is available in QFN12 (2x2mm) package.
- Forced PWM mode operation
- Wide operating input range from 2.7V to 5.5V
- 35mohm and 18mohm internal power MOSFET
- 1.1MHz frequency
- 100% duty cycle in dropout
- 0.5ms internal soft-start time
- EN and power good for power sequencing
- Auto discharge at power-off
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP2174CGG
-
MP2174CGG
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate