Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.130 |
Product Information
Product Overview
Evaluation board is designed to demonstrate the capabilities of the MP171A. The MP171A is a primary-side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The EV171A-S-00A evaluation board is designed as buck application. It typically drives 5V/50mA load from 85VAC to 265VAC input. The board has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP171. The MP171A features various protections including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.
- Small, off-line regulator with improved EMI performance evaluation board for SOIC-8 package
- Primary side non isolated CV control
- Integrated 700V MOSFET
- <lt/>100mW no-load power consumption
- Good EMI performance
- Limited maximum frequency
- Low cost and simple external circuit
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP171AGS
No SVHC (19-Jan-2021)
MP171AGS
Non-Isolated Off-Line Regulator
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate