Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLVENO
Manufacturer Part NoSP6018C1E0000
Order Code3531801
Product RangeSP6 Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.180 |
| 25+ | CHF 2.780 |
| 100+ | CHF 2.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLVENO
Manufacturer Part NoSP6018C1E0000
Order Code3531801
Product RangeSP6 Series
Technical Datasheet
Product RangeSP6 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- Rated: 250V AC at 16 (6)A
- Terminals: 6.3 x 0.8mm Fast on tabs
- Overall dimensions: 28x43.5mm
Technical Specifications
Product Range
SP6 Series
Panel Cutout Diameter
25mm
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013