Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0026
Order Code4293304
Product RangeGWconnect 93600 Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.660 |
10+ | CHF 12.020 |
25+ | CHF 11.270 |
100+ | CHF 10.220 |
250+ | CHF 9.460 |
500+ | CHF 9.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0026
Order Code4293304
Product RangeGWconnect 93600 Series
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM25 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min11mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Brass
Cable Diameter Min
11mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25 x 1.5
Gland Colour
-
Cable Diameter Max
18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058