Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-2015
Order Code3032218
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754018685
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 1.790 |
Price for:Each
Minimum: 2000
Multiple: 2000
CHF 3,580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-2015
Order Code3032218
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754018685
Technical Datasheet
Connector Type APF50 Receptacle
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
Connector Type BPF50 Receptacle
No. of Positions20Ways
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
Cable Pitch0.635mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
- Strong one-piece upper housing
- Robust multi-point contacts
- Locking and cable strain relief
Applications
Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical
Technical Specifications
Connector Type A
PF50 Receptacle
Connector Type B
PF50 Receptacle
Cable Length - Imperial
5.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
PF50 Receptacle to PF50 Receptacle
No. of Positions
20Ways
Cable Length - Metric
150mm
Product Range
Picoflex 92315 Series
Cable Pitch
0.635mm
Alternatives for 92315-2015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008