Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-1540
Order Code3775775
Product Range89762 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.360 |
5+ | CHF 108.310 |
10+ | CHF 106.270 |
25+ | CHF 104.220 |
50+ | CHF 102.180 |
100+ | CHF 100.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 110.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1540
Order Code3775775
Product Range89762 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 2.92mm Plug
Coaxial Cable TypeTemp-Flex 086SC-2401
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlue
Product Range89762 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
89762 Series
Coaxial Cable Type
Temp-Flex 086SC-2401
Cable Length - Imperial
6"
Jacket Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 89762-1540
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701