Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-8602
Order Code1221071
Product Range88740 Series
Also Known AsGTIN UPC EAN: 0800756208954
Technical Datasheet
1,058 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.260 |
10+ | CHF 3.150 |
100+ | CHF 3.050 |
250+ | CHF 2.960 |
500+ | CHF 2.850 |
1000+ | CHF 2.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-8602
Order Code1221071
Product Range88740 Series
Also Known AsGTIN UPC EAN: 0800756208954
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range88740 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
88732-8602 is a USB On-The-Go (OTG) shielded I/O cable assembly.
- USB 2.0 A-to-mini B cable
- 1m length
- Dual ended connector assembly
- 1A current - maximum per contact
- 30V maximum voltage
- 5 circuits (loaded) and 5 circuits (maximum)
- Black colour polyester resin
- Lock to mating part
- 28AWG wire size
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
88740 Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039113