Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366715
Order Code3884610
Product Range88536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 165.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 165.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366715
Order Code3884610
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BLC Duplex (4)
No. of Fibres-
Fibre TypeMultimode
Lead Length - Metric15m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
-
Lead Length - Metric
15m
Product Range
88536 Series
Fibre Optic Connector B
LC Duplex (4)
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 885366715
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14