Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87438-1543
Order Code3865311
Product RangePico-SPOX 87438 Series
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 0.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CHF 480.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87438-1543
Order Code3865311
Product RangePico-SPOX 87438 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts15Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-SPOX 87438 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
15Contacts
Product Range
Pico-SPOX 87438 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001