Print Page
477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.510 |
10+ | CHF 1.290 |
50+ | CHF 1.160 |
100+ | CHF 0.961 |
500+ | CHF 0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No85510-5119
Order Code2445519
Product Range85510
Also Known AsGTIN UPC EAN: 887191485195
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ11 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingSurface Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeSurface Mount
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85510
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 85510 series 1-port high performance Cat3 standard PCB modular jacks offers one of the largest product breadths of vertical top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
- SMT signal and body tails PCB attachment
- Available in 4P4C, 6P4C, 6P6C, 8P8C
- SMT solder tabs, optional pick and place tape
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
Cat3
Connector Mounting
Surface Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
85510
Modular Connector Type
RJ11 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432