Print Page
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | CHF 0.488 |
4500+ | CHF 0.484 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CHF 732.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78646-3001
Order Code2612465
Product Range78646
Also Known AsGTIN UPC EAN: 884982798830
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78646
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78646-3001 from Molex is a shielded 1.45mm height push-pull micro-SIM card socket without detect switch. This SIM card socket is made of titanium copper material with gold over nickel material plating.
- Front card entry location
- 64 circuits (loaded)
- Maximum durability of 1500 mating cycles
- Pitch of SIM card socket is 1.27mm
- Surface mount termination interface style
- Operating temperature range from -30°C to +85°C
- Maximum 0.5A current per contact, maximum 15VDC voltage
- Shielded socket
- With PCB retention
Technical Specifications
Memory / Card Type
Micro SIM
Connector Type
Micro SIM
Contact Material
Copper Alloy
Product Range
78646
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 78646-3001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612