Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.170 |
5+ | CHF 90.330 |
10+ | CHF 88.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No76094-5001
Order Code3226162
Product Range76094
Technical Datasheet
No. of Contacts240Contacts
Connector TypeSFP+
Contact Termination TypePress Fit
Product Range76094
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Tin
Technical Specifications
No. of Contacts
240Contacts
Connector Type
SFP+
Product Range
76094
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Brass, Tin
Alternatives for 76094-5001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05