Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75640-5001
Order Code2781914
Product Range75640 Series
Also Known AsGTIN UPC EAN: 822350235419
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.800 |
5+ | CHF 21.050 |
10+ | CHF 19.300 |
25+ | CHF 18.470 |
50+ | CHF 18.180 |
100+ | CHF 17.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75640-5001
Order Code2781914
Product Range75640 Series
Also Known AsGTIN UPC EAN: 822350235419
Technical Datasheet
Connector TypeSFP Cage & Connector
No. of Contacts2 x 20 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range75640 Series
Product Overview
Small Form-factor Pluggable (SFP) stacked 2-by-1 multi-port connector with 4 lightpipes and press-fit PC tails.
- For use with 75951-0999 SFP dust plug
- EMI metal gasket
- Current rating is 0.5A
- Voltage rating is 120VAC (RMS)/DC )
Technical Specifications
Connector Type
SFP Cage & Connector
Port Configuration
2 x 1 (Stacked)
Light Pipes
With Light Pipe
Product Range
75640 Series
No. of Contacts
2 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Alternatives for 75640-5001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03216