Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75586-0010
Order Code1704261
Product RangeiPass 75586
Also Known AsGTIN UPC EAN: 822348852499
Technical Datasheet
24,529 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.620 |
10+ | CHF 5.860 |
100+ | CHF 5.600 |
250+ | CHF 5.150 |
500+ | CHF 5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75586-0010
Order Code1704261
Product RangeiPass 75586
Also Known AsGTIN UPC EAN: 822348852499
Technical Datasheet
No. of Contacts38Contacts
Connector TypeMini SAS
Contact Termination TypeSurface Mount Right Angle
Product RangeiPass 75586
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 75586-0010 is a 0.8mm pitch right-angle iPass™ Mini Multi-Lane PCI Express I/O receptacle for wire-to-board application. It features 38-circuit, 1-port, 2-row for external application and supports QSFP14/FDR. It is made of high performance alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with 74547 iPass™ cable assembly.
- Maximum current per contact is 0.5A
- Operating temperature range from -40°C to 80°C
- Maximum durability of 50 mating cycles
- Surface mount style termination interface
Applications
Communications & Networking
Technical Specifications
No. of Contacts
38Contacts
Connector Type
Mini SAS
Product Range
iPass 75586
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Alternatives for 75586-0010
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002