Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75586-0007
Order Code3226262
Product RangeiPass 75586
Technical Datasheet
1,730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.200 |
10+ | CHF 12.390 |
100+ | CHF 10.110 |
250+ | CHF 8.950 |
500+ | CHF 8.780 |
Minimum: 1
Multiple: 1
CHF 15.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75586-0007
Order Code3226262
Product RangeiPass 75586
Technical Datasheet
No. of Contacts68Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeiPass 75586
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
75586-0007 is a 75586 series, 0.80mm pitch, iPass I/O surface mount receptacle. Use with 74548 external iPass mini multi-lane SAS guide frames.
- 0.5A current maximum per contact
- 30V AC (RMS)/DC voltage maximum
- Dual row, right angle orientation and surface mount termination interface style
- 68 circuits (loaded) and 68 circuits (maximum)
- Durability (mating cycles max) is 250
- Max cycle is 1 and 20 max duration
- High performance alloy (HPA) metal material and gold material -plating mating
- Features polarized to PCB, polarized to mating part and PCB locator
- Black colour high temperature thermoplastic resin
- Operating temperature range from -40° to +80°C
Technical Specifications
No. of Contacts
68Contacts
Connector Type
I/O
Product Range
iPass 75586
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05