Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74441-0007
Order Code3103023
Product Range74441 Series
Technical Datasheet
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.250 |
12+ | CHF 4.760 |
36+ | CHF 4.340 |
96+ | CHF 4.080 |
240+ | CHF 3.830 |
Minimum: 1
Multiple: 1
CHF 6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0007
Order Code3103023
Product Range74441 Series
Technical Datasheet
Connector TypeXFP
No. of Contacts30Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range74441 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
XFP
Port Configuration
1 x 1 (Single)
Product Range
74441 Series
No. of Contacts
30Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009