Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74441-0001
Order Code2112385
Product Range74441 Series
Also Known AsGTIN UPC EAN: 800755998788
Technical Datasheet
1,236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.040 |
12+ | CHF 2.450 |
36+ | CHF 2.330 |
96+ | CHF 2.240 |
240+ | CHF 2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0001
Order Code2112385
Product Range74441 Series
Also Known AsGTIN UPC EAN: 800755998788
Technical Datasheet
Connector TypeSFP, SFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range74441 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74441-0001 is a 20-circuit 2-row 0.80mm pitch SFP, SFP Plus (SFP+) host right angle connector, Z-axis pluggable, with 0.38µm gold plating, gold-plated copper alloy contacts, PCB mounting and surface mount termination. This 74441 series connector is made of high temperature thermoplastic, can be used with EMI shield, 73927 SFP cage, 86025 LC duplex cable assembly, guide frame, 73939 HSSDC2 cable assembly, mates with SFP modules, suitable for module-to-board application.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 30VAC/DC
- Temperature range from -40 to 85°C
Technical Specifications
Connector Type
SFP, SFP+
Port Configuration
1 x 1 (Single)
Product Range
74441 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Alternatives for 74441-0001
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091