Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2047
Order Code4072705
Product Range73591 Series
Technical Datasheet
588 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.110 |
5+ | CHF 8.090 |
10+ | CHF 7.080 |
50+ | CHF 6.460 |
100+ | CHF 5.710 |
250+ | CHF 5.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2047
Order Code4072705
Product Range73591 Series
Technical Datasheet
Frequency Min2.496GHz
Frequency Max2.69GHz
DirectionCounterclockwise
Insertion Loss Max0.35dB
Isolation Min20dB
Return Loss20dB
Average Power Max50W
RF Circulator Dimension12.6 mm x 7 mm
RF Circulator Package StyleModule
RF Circulator Input Connector-
Frequency Band-
VSWR Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range73591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.496GHz
Direction
Counterclockwise
Isolation Min
20dB
Average Power Max
50W
RF Circulator Package Style
Module
Frequency Band
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Frequency Max
2.69GHz
Insertion Loss Max
0.35dB
Return Loss
20dB
RF Circulator Dimension
12.6 mm x 7 mm
RF Circulator Input Connector
-
VSWR Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1