Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.830 |
| 10+ | CHF 4.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-5721
Order Code3865383
Product Range73415 Series
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range73415 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
73415 Series
Technical Docs (1)
Alternatives for 73415-5721
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001