Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73287-0631
Order Code4703423
Product Range73287 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 200.520 |
| 5+ | CHF 198.470 |
| 10+ | CHF 196.400 |
| 25+ | CHF 194.350 |
| 50+ | CHF 187.270 |
| 100+ | CHF 183.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 200.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73287-0631
Order Code4703423
Product Range73287 Series
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max40GHz
Frequency Max40GHz
Connector Type2.92mm
Connector GenderPlug
Impedance50ohm
Product Range73287 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
40GHz
Connector Type
2.92mm
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Operating Frequency Min
-
Frequency Max
40GHz
Connector Gender
Plug
Product Range
73287 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001