Print Page
Image is for illustrative purposes only. Please refer to product description.
244 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.200 |
| 10+ | CHF 5.270 |
| 100+ | CHF 4.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-2172
Order Code3865372
Product Range73251 Series
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable TypeRG316
Contact Material-
Contact Plating-
Frequency Max-
Connector Mounting-
Product Range73251 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
RG316
Contact Plating
-
Connector Mounting
-
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
73251 Series
Technical Docs (1)
Alternatives for 73251-2172
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001