Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560085-0101
Order Code2392587
Product RangeDuraClik 560085
Also Known AsGTIN UPC EAN: 887191151892
Technical Datasheet
64,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.060 |
300+ | CHF 0.050 |
900+ | CHF 0.050 |
2400+ | CHF 0.049 |
6000+ | CHF 0.048 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No560085-0101
Order Code2392587
Product RangeDuraClik 560085
Also Known AsGTIN UPC EAN: 887191151892
Technical Datasheet
Product RangeDuraClik 560085
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351 Series Receptacle Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 560085-0101 is a DuraClik™ crimp terminal with phosphor bronze body, tin-plating, female type. 26 to 22AWG wire. This crimp terminal is suitable for use with DuraClik 502351 wire-to-board receptacle housings.
- 1.4mm wire insulation diameter
- Maximum voltage is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 560085
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex DuraClik 502351 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 560085-0101
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082