Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55091-1274.
Order Code2781922
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822350343121
Technical Datasheet
662 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.730 |
10+ | CHF 9.870 |
100+ | CHF 8.880 |
250+ | CHF 8.440 |
500+ | CHF 8.380 |
Minimum: 1
Multiple: 1
CHF 10.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-1274.
Order Code2781922
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822350343121
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55091
Alternatives for 55091-1274.
2 Products Found
Product Overview
- 0.635mm pitch SlimStack plug
- Mates with 52885, 52901 series SlimStack receptacle
- 6mm and 12mm stacking heights
- Current rating is 0.5A
- Voltage rating is 100V
Applications
Automotive, Communications & Networking, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.635mm
No. of Contacts
120Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 55091
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.345