Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53748-0504
Order Code1567715
Product RangeSlimStack 53748 Series
Also Known AsGTIN UPC EAN: 800754359573
Technical Datasheet
1,899 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.900 |
75+ | CHF 2.650 |
225+ | CHF 2.530 |
600+ | CHF 2.290 |
1500+ | CHF 2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53748-0504
Order Code1567715
Product RangeSlimStack 53748 Series
Also Known AsGTIN UPC EAN: 800754359573
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53748 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
53748-0504 is a 53748 series, 0.5mm pitch, dual row, 50 circuit, fully shrouded SlimStack plug with 3mm stack height. Mates with 52991 and 54167 0.50mm pitch vertical SlimStack receptacles.
- 50V max voltage and 0.5A current maximum per contact
- 0.102µm plating min - mating
- 0.50mm pitch mating interface
- Brass metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Brass
Product Range
SlimStack 53748 Series
Technical Docs (3)
Alternatives for 53748-0504
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000271