Print Page
325 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.970 |
10+ | CHF 7.610 |
100+ | CHF 6.670 |
250+ | CHF 5.180 |
Minimum: 1
Multiple: 1
CHF 7.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53462-0001
Order Code3225347
Product Range53462
Technical Datasheet
No. of Contacts6Contacts
Connector TypeFirewire IEEE-1394
Contact Termination TypeSurface Mount
Product Range53462
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
6Contacts
Connector Type
Firewire IEEE-1394
Product Range
53462
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (3)
Alternatives for 53462-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002