Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53047-1410
Order Code9732900
Product RangePicoBlade 53047
Also Known AsGTIN UPC EAN: 0800753565883
Technical Datasheet
543 In Stock
750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.827 |
10+ | CHF 0.521 |
50+ | CHF 0.478 |
100+ | CHF 0.433 |
500+ | CHF 0.425 |
1000+ | CHF 0.416 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53047-1410
Order Code9732900
Product RangePicoBlade 53047
Also Known AsGTIN UPC EAN: 0800753565883
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangePicoBlade 53047
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Friction Lock
- Reliable Terminal
- Polarized Mating Geometry
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Signalling
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.25mm
No. of Contacts
14Contacts
Product Range
PicoBlade 53047
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 53047-1410
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544