Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 4.000 |
3000+ | CHF 3.920 |
Product Information
Product Overview
52885-0574 is a 52885 series SlimStack board-to-board receptacle (0.635mm pitch). Series offers a wide variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of applications. In addition, stack heights for this series is from 6.00mm to 16.00mm with same footprint. Molex Micro Solution design provides solutions for any market requirement. Typical applications are automotive-car radar, car infotainment, datacom-servers, office equipment, industrial-automation machines, medical-patient monitors, ultrasound monitors, home appliance-digital electronics.
- Long effective mating length, improves contact wipe and electrical reliability
- Mating guide key, ensures correct mating orientation
- 50 loaded circuits, durability (maximum) is 50cycles
- 6 to 10mm mated height, voltage (maximum) is 100V
- Current (maximum) is 0.5A per circuit
- Contact resistance (maximum) is 40 to 70milliohms
- Dielectric withstanding voltage is 250VAC, operating temperature range from -55 to +105˚C
- Insulation resistance (minimum) is 1000Megohms
- LCP, UL-94V-0, white housing
- Copper alloy contact and fitting nail
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
0.635mm
50Contacts
Copper Alloy
SlimStack 52885
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate